16 Bit Analog to Digital Converter 16 Input 2 SAR 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8686SIPZAR

DigiKey Part Number
296-ADS8686SIPZARTR-ND - Tape & Reel (TR)
296-ADS8686SIPZARCT-ND - Cut Tape (CT)
296-ADS8686SIPZARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8686SIPZAR
Description
IC ADC 16BIT 80-LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 16 Input 2 SAR 80-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
SAR
Manufacturer
Texas Instruments
Reference Type
External, Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
4.75V ~ 5.25V
Part Status
Active
Voltage - Supply, Digital
1.71V ~ 5.25V
Number of Bits
16
Features
PGA, Simultaneous Sampling
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
16
Package / Case
80-LQFP
Input Type
Single Ended
Supplier Device Package
80-LQFP (14x14)
Data Interface
Parallel, Serial
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:2
Base Product Number
Number of A/D Converters
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 899
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥214.94000¥214.94
10¥172.80200¥1,728.02
25¥162.27720¥4,056.93
100¥153.95010¥15,395.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥150.63289¥150,632.89
Manufacturers Standard Package