REF5020IDGKT | ||
---|---|---|
DigiKey Part Number | 296-24497-2-ND - Tape & Reel (TR) 296-24497-1-ND - Cut Tape (CT) 296-24497-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | REF5020IDGKT | |
Description | IC VREF SERIES 0.05% 8VSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | REF5020IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.73000 | ¥67.73 |
10 | ¥61.21700 | ¥612.17 |
25 | ¥58.36840 | ¥1,459.21 |
100 | ¥50.68120 | ¥5,068.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥48.40364 | ¥12,100.91 |
500 | ¥44.13280 | ¥22,066.40 |
1,250 | ¥38.43826 | ¥48,047.82 |