
REF3325AIDCKR | |
|---|---|
DigiKey Part Number | 296-39164-2-ND - Tape & Reel (TR) 296-39164-1-ND - Cut Tape (CT) 296-39164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3325AIDCKR |
Description | IC VREF SERIES 0.15% SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.15% 5 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3325AIDCKR Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 70µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 5.5V |
Part Status Active | Current - Supply 8.5µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SC-70, SOT-323 |
Current - Output 5 mA | Supplier Device Package SC-70-3 |
Tolerance ±0.15% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.91000 | ¥17.91 |
| 10 | ¥13.19600 | ¥131.96 |
| 25 | ¥12.01840 | ¥300.46 |
| 100 | ¥10.72280 | ¥1,072.28 |
| 250 | ¥10.10420 | ¥2,526.05 |
| 500 | ¥9.73926 | ¥4,869.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.04578 | ¥27,137.34 |
| 6,000 | ¥8.86036 | ¥53,162.16 |
| 9,000 | ¥8.76748 | ¥78,907.32 |










