Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



REF3130AIDBZT | |
|---|---|
DigiKey Part Number | 296-17098-2-ND - Tape & Reel (TR) 296-17098-1-ND - Cut Tape (CT) 296-17098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3130AIDBZT |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3130AIDBZT Models |
Category | Noise - 0.1Hz to 10Hz 39µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 57µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.05V ~ 5.5V |
Part Status Active | Current - Supply 135µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 10 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1460HCS3-3#TR | Analog Devices Inc. | 0 | LT1460HCS3-3#TR-ND | ¥0.00000 | Similar |
| LT1460HCS3-3#TRMPBF | Analog Devices Inc. | 1,721 | LT1460HCS3-3#TRMPBFCT-ND | ¥82.70000 | Similar |
| LT1460HCS3-3#TRPBF | Analog Devices Inc. | 0 | 505-LT1460HCS3-3#TRPBFTR-ND | ¥48.63079 | Similar |
| LT1460JCS3-3#TR | Analog Devices Inc. | 0 | LT1460JCS3-3#TR-ND | ¥0.00000 | Similar |
| LT1460JCS3-3#TRMPBF | Analog Devices Inc. | 794 | LT1460JCS3-3#TRMPBFCT-ND | ¥69.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.53000 | ¥28.53 |
| 10 | ¥21.41900 | ¥214.19 |
| 25 | ¥19.64960 | ¥491.24 |
| 100 | ¥17.69860 | ¥1,769.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥16.76892 | ¥4,192.23 |
| 500 | ¥16.20836 | ¥8,104.18 |
| 750 | ¥15.92768 | ¥11,945.76 |
| 1,250 | ¥15.61666 | ¥19,520.83 |
| 1,750 | ¥15.43489 | ¥27,011.06 |
| 2,500 | ¥15.26006 | ¥38,150.15 |












