Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LT1460HCS3-3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1460HCS3-3#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1460HCS3-3#TRPBF |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 40 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460HCS3-3#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 4ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 4ppmrms |
Packaging Tape & Reel (TR) | Voltage - Input 3.9V ~ 20V |
Part Status Active | Current - Supply 220µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 40 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6030AEUR+T | Analog Devices Inc./Maxim Integrated | 3,245 | MAX6030AEUR+TCT-ND | ¥76.75000 | Similar |
| MAX6035AAUR30+T | Analog Devices Inc./Maxim Integrated | 4,406 | MAX6035AAUR30+TCT-ND | ¥36.80000 | Similar |
| MAX6063AEUR+T | Analog Devices Inc./Maxim Integrated | 5,942 | MAX6063AEUR+TCT-ND | ¥67.65000 | Similar |
| MAX6063BEUR+T | Analog Devices Inc./Maxim Integrated | 2,443 | 175-MAX6063BEUR+TCT-ND | ¥50.03000 | Similar |
| MAX6103EUR+T | Analog Devices Inc./Maxim Integrated | 10,813 | MAX6103EUR+TCT-ND | ¥15.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥48.63079 | ¥121,576.97 |



