MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



REF3030AIDBZTG4 | |
|---|---|
DigiKey Part Number | REF3030AIDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF3030AIDBZTG4 |
Description | IC VREF SERIES 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3030AIDBZTG4 Models |
Category | Noise - 0.1Hz to 10Hz 33µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 94µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 3.05V ~ 5.5V |
Part Status Obsolete | Current - Supply 50µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 25 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 75ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF3030AIDBZT | Texas Instruments | 21,239 | 296-18517-1-ND | ¥11.08000 | MFR Recommended |
| REF3030AIDBZR | Texas Instruments | 0 | 296-26323-1-ND | ¥9.43000 | Similar |
| ISL21010CFH330Z-TK | Renesas Electronics Corporation | 2,772 | ISL21010CFH330Z-TKCT-ND | ¥18.36000 | Similar |
| ISL21080CIH315Z-TK | Renesas Electronics Corporation | 0 | ISL21080CIH315Z-TKCT-ND | ¥17.45000 | Similar |
| LT1460HCS3-3#TRMPBF | Analog Devices Inc. | 1,721 | LT1460HCS3-3#TRMPBFCT-ND | ¥82.70000 | Similar |






