LT1460JCS3-3#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ¥40.00429
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,245
Unit Price: ¥76.75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,406
Unit Price: ¥36.80000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,942
Unit Price: ¥67.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,443
Unit Price: ¥50.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10,813
Unit Price: ¥15.88000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥9.43000
Datasheet

Similar


Texas Instruments
In Stock: 21,239
Unit Price: ¥11.08000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥20.84000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥28.53000
Datasheet
Series Voltage Reference IC Fixed 3V V ±0.4% 40 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1460JCS3-3#TR

DigiKey Part Number
LT1460JCS3-3#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1460JCS3-3#TR
Description
IC VREF SERIES 3V SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.4% 40 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LT1460JCS3-3#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
4µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
4µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
3.9V ~ 20V
Part Status
Discontinued at DigiKey
Current - Supply
220µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
40 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.4%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1460JCS3-3#TRPBFAnalog Devices Inc.0505-LT1460JCS3-3#TRPBFTR-ND¥40.00429Direct
MAX6030AEUR+TAnalog Devices Inc./Maxim Integrated3,245MAX6030AEUR+TCT-ND¥76.75000Similar
MAX6035AAUR30+TAnalog Devices Inc./Maxim Integrated4,406MAX6035AAUR30+TCT-ND¥36.80000Similar
MAX6063AEUR+TAnalog Devices Inc./Maxim Integrated5,942MAX6063AEUR+TCT-ND¥67.65000Similar
MAX6063BEUR+TAnalog Devices Inc./Maxim Integrated2,443175-MAX6063BEUR+TCT-ND¥50.03000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes