


REF3033AIDBZT | |
|---|---|
DigiKey Part Number | REF3033AIDBZTTR-ND - Tape & Reel (TR) REF3033AIDBZTCT-ND - Cut Tape (CT) REF3033AIDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3033AIDBZT |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3033AIDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 36µVp-p | |
Noise - 10Hz to 10kHz | 105µVrms | |
Voltage - Input | 3.35V ~ 5.5V | |
Current - Supply | 50µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥7.80700 | ¥78.07 |
| 25 | ¥7.07200 | ¥176.80 |
| 100 | ¥6.26180 | ¥626.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.87540 | ¥1,468.85 |
| 500 | ¥5.64252 | ¥2,821.26 |
| 750 | ¥5.52599 | ¥4,144.49 |
| 1,250 | ¥5.39675 | ¥6,745.94 |
| 1,750 | ¥5.32129 | ¥9,312.26 |
| 2,500 | ¥5.24863 | ¥13,121.58 |
| 6,250 | ¥5.09225 | ¥31,826.56 |
| 12,500 | ¥4.99801 | ¥62,475.12 |










