PTN78000WAS | ||
---|---|---|
DigiKey Part Number | 296-20507-ND | |
Manufacturer | ||
Manufacturer Product Number | PTN78000WAS | |
Description | DC DC CONVERTER 2.5-12.6V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 12.6V 1.5A 7V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PTN78000WAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.88000 | ¥127.88 |
5 | ¥126.87400 | ¥634.37 |
10 | ¥125.90700 | ¥1,259.07 |
25 | ¥123.96720 | ¥3,099.18 |
49 | ¥120.09429 | ¥5,884.62 |
98 | ¥108.47286 | ¥10,630.34 |
245 | ¥106.53543 | ¥26,101.18 |
441 | ¥104.59841 | ¥46,127.90 |