PTN78000HAZ | |
---|---|
DigiKey Part Number | 296-20505-ND |
Manufacturer | |
Manufacturer Product Number | PTN78000HAZ |
Description | DC DC CONVERTER 11.85-22V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 11.85 ~ 22V 1.5A 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78000HAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.77000 | ¥114.77 |
5 | ¥113.91200 | ¥569.56 |
10 | ¥113.04300 | ¥1,130.43 |
25 | ¥111.30560 | ¥2,782.64 |
49 | ¥107.82551 | ¥5,283.45 |
98 | ¥97.39133 | ¥9,544.35 |
245 | ¥95.65229 | ¥23,434.81 |
441 | ¥93.91306 | ¥41,415.66 |