Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 12.6V 1.5A 7V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN78000WAZ

DigiKey Part Number
296-20508-ND
Manufacturer
Manufacturer Product Number
PTN78000WAZ
Description
DC DC CONVERTER 2.5-12.6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 12.6V 1.5A 7V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PTN78000WAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
91%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
5-SMD Module
Voltage - Input (Min)
7V
Size / Dimension
0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥188.89000¥188.89
5¥181.89000¥909.45
10¥178.94600¥1,789.46
49¥172.35347¥8,445.32
98¥169.54755¥16,615.66
147¥167.92592¥24,685.11
294¥165.18782¥48,565.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.