
3223W-1-502E | |
|---|---|
DigiKey Part Number | 3223W-1-502ETR-ND - Tape & Reel (TR) 3223W-1-502ECT-ND - Cut Tape (CT) 3223W-1-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223W-1-502E |
Description | TRIMMER 5K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223W-1-502E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.75000 | ¥32.75 |
| 10 | ¥27.59500 | ¥275.95 |
| 25 | ¥25.73800 | ¥643.45 |
| 50 | ¥24.41480 | ¥1,220.74 |
| 100 | ¥23.15120 | ¥2,315.12 |
| 250 | ¥21.57568 | ¥5,393.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥20.45102 | ¥10,225.51 |
| 1,000 | ¥19.38245 | ¥19,382.45 |
| 1,500 | ¥18.78236 | ¥28,173.54 |
| 2,500 | ¥18.05186 | ¥45,129.65 |
| 3,500 | ¥17.58585 | ¥61,550.48 |



