
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTH08T240WAS | |
---|---|
DigiKey Part Number | 296-20444-ND |
Manufacturer | |
Manufacturer Product Number | PTH08T240WAS |
Description | DC DC CONVERTER 0.69-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 10A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T240WAS Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 0.87" L x 0.62" W x 0.36" H (22.1mm x 15.8mm x 9.1mm) | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | PTH08T240W-241W |
Manufacturer Product Page | PTH08T240WAS Specifications |
EDA Models | PTH08T240WAS Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
In-Stock: 488
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.23000 | ¥176.23 |
5 | ¥169.69800 | ¥848.49 |
10 | ¥166.94400 | ¥1,669.44 |
49 | ¥160.78796 | ¥7,878.61 |
98 | ¥158.17020 | ¥15,500.68 |
147 | ¥156.65687 | ¥23,028.56 |
294 | ¥154.10167 | ¥45,305.89 |
539 | ¥151.89863 | ¥81,873.36 |
You May Also Be Interested InSee All
6 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | -296-20444 296-20444-NDR 2156-PTH08T240WAS PTH08T240WAS-ND TISPTH08T240WAS 296-20444 -296-20444-ND -PTH08T240WAS-NDR |
Manufacturer Standard Package | 49 |