PTH08T240WAH | |
---|---|
DigiKey Part Number | 296-20443-ND |
Manufacturer | |
Manufacturer Product Number | PTH08T240WAH |
Description | DC DC CONVERTER 0.69-5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 10A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T240WAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 0.87" L x 0.62" W x 0.34" H (22.1mm x 15.7mm x 8.6mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.95000 | ¥196.95 |
5 | ¥195.39600 | ¥976.98 |
10 | ¥193.88400 | ¥1,938.84 |
25 | ¥190.85680 | ¥4,771.42 |
49 | ¥181.76837 | ¥8,906.65 |
98 | ¥166.62112 | ¥16,328.87 |
245 | ¥163.59163 | ¥40,079.95 |
441 | ¥161.16785 | ¥71,075.02 |