PGA2310UA | |
---|---|
DigiKey Part Number | 296-33538-5-ND |
Manufacturer | |
Manufacturer Product Number | PGA2310UA |
Description | IC VOLUME CONTROL 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PGA2310UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Volume Control | |
Applications | Audio, Musical Instruments | |
Number of Channels | 2 | |
Interface | SPI | |
Voltage - Supply | ±4.5V ~ 15.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 31.5dB ~ -95.5dB | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.45000 | ¥208.45 |
10 | ¥192.23400 | ¥1,922.34 |
40 | ¥183.59125 | ¥7,343.65 |
120 | ¥164.15167 | ¥19,698.20 |
280 | ¥156.59221 | ¥43,845.82 |
520 | ¥149.03260 | ¥77,496.95 |