PCMD3140EVM-PDK | |
---|---|
DigiKey Part Number | 296-PCMD3140EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | PCMD3140EVM-PDK |
Description | PCDM3140 EVALUATION MODULE FOR F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PCMD3140 Audio/Stereo ADC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio/Stereo ADC | |
Embedded | Yes, MCU | |
Utilized IC / Part | PCMD3140 | |
Primary Attributes | Analog and Digital Output | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,452.95000 | ¥2,452.95 |