OPA828IDGNT | ||
---|---|---|
DigiKey Part Number | 296-OPA828IDGNTTR-ND - Tape & Reel (TR) 296-OPA828IDGNTCT-ND - Cut Tape (CT) 296-OPA828IDGNTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA828IDGNT | |
Description | HIGH-SPEED (45 MHZ AND 150 V/S), | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | J-FET Amplifier 1 Circuit Single-Ended 8-HVSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA828IDGNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 45 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.67000 | ¥65.67 |
10 | ¥59.28800 | ¥592.88 |
25 | ¥56.53280 | ¥1,413.32 |
100 | ¥49.08780 | ¥4,908.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥46.88160 | ¥11,720.40 |
500 | ¥42.74492 | ¥21,372.46 |
1,250 | ¥37.22939 | ¥46,536.74 |