Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350 In Stock | 1 : ¥65.67000 Tube | - | Tube | Active | J-FET | 1 | - | 150V/µs | 45 MHz | 1 pA | 50 µV | 5.5mA | 30 mA | 8 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,267 In Stock | 1 : ¥97.69000 Cut Tape (CT) 2,500 : ¥53.35544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | Single-Ended | 150V/µs | 45 MHz | 0.2 pA | 25 µV | 5.5mA (x2 Channels) | 30 mA | 8 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-HVSSOP | ||
1,948 In Stock | 1 : ¥54.67000 Cut Tape (CT) 2,500 : ¥29.87904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Single-Ended | 150V/µs | 45 MHz | 0.2 pA | 25 µV | 5.5mA | 30 mA | 8 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-HVSSOP |