OPA607IDCKT | ||
---|---|---|
DigiKey Part Number | 296-OPA607IDCKTTR-ND - Tape & Reel (TR) 296-OPA607IDCKTCT-ND - Cut Tape (CT) 296-OPA607IDCKTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA607IDCKT | |
Description | IC CMOS 1 CIRCUIT SC70-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA607IDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 24V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 9 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.27000 | ¥102.70 |
25 | ¥9.74960 | ¥243.74 |
100 | ¥8.00990 | ¥800.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.48724 | ¥1,871.81 |
500 | ¥6.61656 | ¥3,308.28 |
1,250 | ¥5.22364 | ¥6,529.55 |
2,500 | ¥4.87537 | ¥12,188.43 |
6,250 | ¥4.63160 | ¥28,947.50 |
12,500 | ¥4.45748 | ¥55,718.50 |