PI3USB20LE | ||
---|---|---|
DigiKey Part Number | PI3USB20LE-ND | |
Manufacturer | ||
Manufacturer Product Number | PI3USB20LE | |
Description | IC USB SWITCH QUAD 2X1 16TSSOP | |
Customer Reference | ||
Detailed Description | USB Switch IC 4 Channel 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PI3USB20LE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 500MHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥20.32600 | ¥203.26 |
96 | ¥16.65302 | ¥1,598.69 |