
OPA4209AIPW | |
|---|---|
DigiKey Part Number | 296-28045-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4209AIPW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4209AIPW Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 2.2mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6.4V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.75000 | ¥75.75 |
| 10 | ¥58.84900 | ¥588.49 |
| 90 | ¥50.28800 | ¥4,525.92 |
| 180 | ¥48.51272 | ¥8,732.29 |
| 270 | ¥47.62356 | ¥12,858.36 |
| 540 | ¥46.31948 | ¥25,012.52 |
| 1,080 | ¥45.24592 | ¥48,865.59 |


