
OPA354AIDBVR | |
|---|---|
DigiKey Part Number | 296-26279-2-ND - Tape & Reel (TR) 296-26279-1-ND - Cut Tape (CT) 296-26279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA354AIDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA354AIDBVR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 4.9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 100 MHz | Supplier Device Package SOT-23-5 |
-3db Bandwidth 250 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA354AQDBVRQ1 | Texas Instruments | 21 | 296-24618-1-ND | ¥23.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.34000 | ¥20.34 |
| 10 | ¥15.08400 | ¥150.84 |
| 25 | ¥13.77800 | ¥344.45 |
| 100 | ¥12.33720 | ¥1,233.72 |
| 250 | ¥11.65044 | ¥2,912.61 |
| 500 | ¥11.33718 | ¥5,668.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.47445 | ¥31,423.35 |
| 6,000 | ¥10.26844 | ¥61,610.64 |










