Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3541IDBVT

DigiKey Part Number
296-45203-2-ND - Tape & Reel (TR)
296-45203-1-ND - Cut Tape (CT)
296-45203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3541IDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV3541IDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
150V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
100 MHz
Supplier Device Package
SOT-23-5
-3db Bandwidth
200 MHz
Base Product Number
Current - Input Bias
3 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,534
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥10.44500¥104.45
25¥9.49400¥237.35
100¥8.44530¥844.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.94616¥1,986.54
500¥7.64528¥3,822.64
750¥7.49449¥5,620.87
1,250¥7.32735¥9,159.19
1,750¥7.22977¥12,652.10
2,500¥7.13582¥17,839.55
Manufacturers Standard Package