Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA350EA/2K5

DigiKey Part Number
296-46161-2-ND - Tape & Reel (TR)
296-46161-1-ND - Cut Tape (CT)
296-46161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA350EA/2K5
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA350EA/2K5 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
5.2mA
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
22V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
38 MHz
Base Product Number
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,239
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.85000¥29.85
10¥22.49400¥224.94
25¥20.64520¥516.13
100¥18.61250¥1,861.25
250¥17.64288¥4,410.72
500¥17.46128¥8,730.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.06926¥40,173.15
5,000¥15.76308¥78,815.40
Manufacturers Standard Package