
OPA348AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-40466-2-ND - Tape & Reel (TR) 296-40466-1-ND - Cut Tape (CT) 296-40466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA348AQDBVRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA348AQDBVRQ1 Models |
Category | Current - Supply 45µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.1 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 0.5 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 1 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.96300 | ¥59.63 |
| 25 | ¥5.37880 | ¥134.47 |
| 100 | ¥4.73790 | ¥473.79 |
| 250 | ¥4.43140 | ¥1,107.85 |
| 500 | ¥4.24680 | ¥2,123.40 |
| 1,000 | ¥4.12491 | ¥4,124.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.90686 | ¥11,720.58 |
| 6,000 | ¥3.81492 | ¥22,889.52 |
| 9,000 | ¥3.76890 | ¥33,920.10 |
| 15,000 | ¥3.71789 | ¥55,768.35 |
| 21,000 | ¥3.68810 | ¥77,450.10 |











