


TPS7A8050DRBT | |
|---|---|
DigiKey Part Number | 296-48377-2-ND - Tape & Reel (TR) 296-48377-1-ND - Cut Tape (CT) 296-48377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8050DRBT |
Description | IC REG LINEAR 5V 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8050DRBT Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 48dB ~ 38dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.5V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.08000 | ¥22.08 |
| 10 | ¥16.42400 | ¥164.24 |
| 25 | ¥15.01160 | ¥375.29 |
| 100 | ¥13.46110 | ¥1,346.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥12.72156 | ¥3,180.39 |
| 500 | ¥12.27614 | ¥6,138.07 |
| 750 | ¥12.05303 | ¥9,039.77 |
| 1,250 | ¥11.80572 | ¥14,757.15 |
| 1,750 | ¥11.66122 | ¥20,407.14 |
| 2,500 | ¥11.52226 | ¥28,805.65 |









