
OPA330AIDBVR | |
|---|---|
DigiKey Part Number | 296-37699-2-ND - Tape & Reel (TR) 296-37699-1-ND - Cut Tape (CT) 296-37699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA330AIDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA330AIDBVR Models |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 21µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 350 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS21871SN2T1G | onsemi | 3,230 | 488-NCS21871SN2T1GCT-ND | ¥5.04000 | Direct |
| AD8505ARJZ-R7 | Analog Devices Inc. | 2,940 | AD8505ARJZ-R7CT-ND | ¥15.05000 | Similar |
| ADA4505-1ARJZ-R7 | Analog Devices Inc. | 3,884 | 505-ADA4505-1ARJZ-R7CT-ND | ¥13.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 10 | ¥13.27300 | ¥132.73 |
| 25 | ¥12.10400 | ¥302.60 |
| 100 | ¥10.81470 | ¥1,081.47 |
| 250 | ¥10.19988 | ¥2,549.97 |
| 500 | ¥9.86942 | ¥4,934.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.14708 | ¥27,441.24 |
| 6,000 | ¥8.96265 | ¥53,775.90 |
| 9,000 | ¥8.87034 | ¥79,833.06 |











