


LM26LVCISD-135/NOPB | |
|---|---|
DigiKey Part Number | LM26LVCISD-135/NOPBTR-ND - Tape & Reel (TR) LM26LVCISD-135/NOPBCT-ND - Cut Tape (CT) LM26LVCISD-135/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26LVCISD-135/NOPB |
Description | THERMOSTAT 135DEGC OPN DRN 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 135°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM26LVCISD-135/NOPB Models |
Category | Output Function OverTemp, /OverTemp, VTemp |
Manufacturer Texas Instruments | Selectable Hysteresis No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Trip Test |
Part Status Active | Voltage - Supply 1.6 V ~ 5.5 V |
Trip Temperature Threshold Hot | Current - Supply 8µA |
Switching Temperature 135°C | Operating Temperature -50°C ~ 150°C |
Accuracy ±2.2°C | Mounting Type Surface Mount |
Current - Output (Max) 7mA | Package / Case 6-WDFN Exposed Pad |
Output Type Open Drain, Push-Pull | Supplier Device Package 6-WSON (2.2x2.5) |
Output Active High, Active Low | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.74000 | ¥10.74 |
| 5 | ¥9.47200 | ¥47.36 |
| 10 | ¥9.00700 | ¥90.07 |
| 25 | ¥8.44440 | ¥211.11 |
| 50 | ¥8.05940 | ¥402.97 |
| 100 | ¥7.70930 | ¥770.93 |
| 500 | ¥7.00542 | ¥3,502.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.74364 | ¥6,743.64 |
| 2,000 | ¥6.50366 | ¥13,007.32 |
| 3,000 | ¥6.37264 | ¥19,117.92 |
| 5,000 | ¥6.21675 | ¥31,083.75 |
| 7,000 | ¥6.11936 | ¥42,835.52 |
| 10,000 | ¥6.02050 | ¥60,205.00 |


