Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2703EA/2K5 | |
|---|---|
DigiKey Part Number | 296-29491-2-ND - Tape & Reel (TR) 296-29491-1-ND - Cut Tape (CT) 296-29491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2703EA/2K5 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2703EA/2K5 Models |
Category | Voltage - Input Offset 160 µV |
Mfr | Current - Supply 160µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4807-2ARMZ | Analog Devices Inc. | 0 | 505-ADA4807-2ARMZ-ND | ¥48.79000 | Similar |
| ADA4807-2ARMZ-R7 | Analog Devices Inc. | 0 | ADA4807-2ARMZ-R7CT-ND | ¥48.79000 | Similar |
| ADA4896-2ARMZ | Analog Devices Inc. | 4,084 | 505-ADA4896-2ARMZ-ND | ¥84.11000 | Similar |
| ADA4896-2ARMZ-R7 | Analog Devices Inc. | 5,931 | ADA4896-2ARMZ-R7CT-ND | ¥84.11000 | Similar |
| ADA4896-2ARMZ-RL | Analog Devices Inc. | 0 | ADA4896-2ARMZ-RL-ND | ¥49.30985 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.24000 | ¥66.24 |
| 10 | ¥51.27400 | ¥512.74 |
| 25 | ¥47.51920 | ¥1,187.98 |
| 100 | ¥43.39680 | ¥4,339.68 |
| 250 | ¥42.29936 | ¥10,574.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥38.24215 | ¥95,605.38 |



