LT1807CMS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ¥10.21422
Datasheet

Similar


Texas Instruments
In Stock: 406
Unit Price: ¥13.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥11.66000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1807CMS8#TR

DigiKey Part Number
LT1807CMS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1807CMS8#TR
Description
IC OPAMP GP 325MHZ RRO 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1807CMS8#TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
9mA (x2 Channels)
Series
Current - Output / Channel
85 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.5 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
140V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
325 MHz
Base Product Number
Current - Input Bias
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1807CMS8#TRPBFAnalog Devices Inc.0505-LT1807CMS8#TRPBFTR-ND¥10.21422Direct
OPA2703EA/250Texas Instruments406OPA2703EA/250CT-ND¥13.76000Similar
OPA2703EA/2K5Texas Instruments0296-29491-1-ND¥11.66000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types