LT1807, LTC2392-16 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1501A-B

DigiKey Part Number
DC1501A-B-ND
Manufacturer
Manufacturer Product Number
DC1501A-B
Description
EVAL BOARD FOR LTC2392-16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT1807, LTC2392-16 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial, Parallel
Manufacturer
Analog Devices Inc.
Input Range
±4.096V
Packaging
Box
Power (Typ) @ Conditions
110mW @ 500kSPS
Part Status
Active
Utilized IC / Part
LT1807, LTC2392-16
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
500k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,894.60000¥1,894.60
Manufacturers Standard Package