
LT1807CS8#PBF | |
|---|---|
DigiKey Part Number | LT1807CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1807CS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1807CS8#PBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 9mA (x2 Channels) |
Series | Current - Output / Channel 85 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 140V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 325 MHz | Base Product Number |
Current - Input Bias 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.53000 | ¥82.53 |
| 10 | ¥64.33200 | ¥643.32 |
| 25 | ¥59.77880 | ¥1,494.47 |
| 100 | ¥54.77380 | ¥5,477.38 |
| 300 | ¥51.98270 | ¥15,594.81 |
| 500 | ¥50.95096 | ¥25,475.48 |
| 1,000 | ¥49.76793 | ¥49,767.93 |


