
LT1807IMS8#PBF | |
|---|---|
DigiKey Part Number | LT1807IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1807IMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1807IMS8#PBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 9mA (x2 Channels) |
Series | Current - Output / Channel 85 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 140V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 325 MHz | Base Product Number |
Current - Input Bias 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2703EA/250 | Texas Instruments | 391 | OPA2703EA/250CT-ND | ¥78.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.82000 | ¥88.82 |
| 10 | ¥69.41000 | ¥694.10 |
| 50 | ¥61.62800 | ¥3,081.40 |
| 100 | ¥59.21730 | ¥5,921.73 |
| 250 | ¥56.67296 | ¥14,168.24 |
| 500 | ¥55.13904 | ¥27,569.52 |
| 1,000 | ¥53.87663 | ¥53,876.63 |



