


LT1806IS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1806IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1806IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT1806IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1806IS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1806IS6#TRMPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 11mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 140V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 325 MHz | Supplier Device Package TSOT-23-6 |
Current - Input Bias 5 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.50000 | ¥65.50 |
| 10 | ¥50.65200 | ¥506.52 |
| 25 | ¥46.93920 | ¥1,173.48 |
| 100 | ¥42.85960 | ¥4,285.96 |
| 250 | ¥41.75396 | ¥10,438.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥39.74192 | ¥19,870.96 |
| 1,000 | ¥38.77684 | ¥38,776.84 |
| 1,500 | ¥38.29355 | ¥57,440.33 |



