Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1807CMS8#PBF

DigiKey Part Number
505-LT1807CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1807CMS8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1807CMS8#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
9mA (x2 Channels)
Series
Current - Output / Channel
85 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
140V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
325 MHz
Base Product Number
Current - Input Bias
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,617
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.34000¥97.34
10¥76.29900¥762.99
50¥67.86020¥3,393.01
100¥65.24860¥6,524.86
250¥62.49072¥15,622.68
500¥60.82814¥30,414.07
1,000¥59.46020¥59,460.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.