
OPA2673IRGVR | |
|---|---|
DigiKey Part Number | 296-OPA2673IRGVRTR-ND - Tape & Reel (TR) 296-OPA2673IRGVRCT-ND - Cut Tape (CT) 296-OPA2673IRGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2673IRGVR |
Description | IC OPAMP CFA 2 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2673IRGVR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 32mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 700 mA |
Part Status Active | Voltage - Supply Span (Min) 7 V |
Amplifier Type | Voltage - Supply Span (Max) 13 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 3500V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 600 MHz | Package / Case 16-VQFN Exposed Pad |
-3db Bandwidth 600 MHz | Supplier Device Package 16-VQFN (4x4) |
Current - Input Bias 6 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2673IRGVR | Texas Instruments | 1,335 | 296-OPA2673IRGVRCT-ND | ¥24.23000 | Parametric Equivalent |
| OPA2673IRGVT | Texas Instruments | 880 | 296-23525-1-ND | ¥28.53000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.23000 | ¥24.23 |
| 10 | ¥18.12800 | ¥181.28 |
| 25 | ¥16.59280 | ¥414.82 |
| 100 | ¥14.90500 | ¥1,490.50 |
| 250 | ¥14.09968 | ¥3,524.92 |
| 500 | ¥13.82974 | ¥6,914.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.79332 | ¥31,983.30 |
| 5,000 | ¥12.53913 | ¥62,695.65 |








