
TLV3511QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV3511QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV3511QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV3511QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3511QDBVRQ1 |
Description | AUTOMOTIVE 6NS COMPARATOR WITH R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 85mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 2mA |
Series | CMRR, PSRR (Typ) 80dB CMRR, 93dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 10ns (Typ) |
Part Status Active | Hysteresis 3.5mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Input Offset (Max) 5mV @ 5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 0.001µA @ 5V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.71000 | ¥18.71 |
| 10 | ¥13.81400 | ¥138.14 |
| 25 | ¥12.58400 | ¥314.60 |
| 100 | ¥11.23670 | ¥1,123.67 |
| 250 | ¥10.59408 | ¥2,648.52 |
| 500 | ¥10.23238 | ¥5,116.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.49291 | ¥28,478.73 |
| 6,000 | ¥9.30002 | ¥55,800.12 |
| 9,000 | ¥9.20345 | ¥82,831.05 |





