
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OPA2349UA/2K5 | |
---|---|
DigiKey Part Number | 296-41354-2-ND - Tape & Reel (TR) 296-41354-1-ND - Cut Tape (CT) 296-41354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2349UA/2K5 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2349UA/2K5 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 70 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1µA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
In-Stock: 5,560
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.89000 | ¥14.89 |
10 | ¥10.94100 | ¥109.41 |
25 | ¥9.95680 | ¥248.92 |
100 | ¥8.87020 | ¥887.02 |
250 | ¥8.35248 | ¥2,088.12 |
500 | ¥8.04006 | ¥4,020.03 |
1,000 | ¥7.78303 | ¥7,783.03 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.51158 | ¥18,778.95 |
5,000 | ¥7.34807 | ¥36,740.35 |
7,500 | ¥7.26615 | ¥54,496.12 |
Other Suppliers on DigiKey
37,600In Stock
Ships from Rochester Electronics, LLC
You May Also Be Interested InSee All
11 Items