
BR24T256F-WE2 | |
|---|---|
DigiKey Part Number | BR24T256F-WE2TR-ND - Tape & Reel (TR) BR24T256F-WE2CT-ND - Cut Tape (CT) BR24T256F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T256F-WE2 |
Description | IC EEPROM 256KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24T256F-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G256FJ-5E2 | Rohm Semiconductor | 2,704 | 846-BR24G256FJ-5E2CT-ND | ¥6.71000 | MFR Recommended |
| BR24G256F-3GTE2 | Rohm Semiconductor | 2,811 | BR24G256F-3GTE2CT-ND | ¥6.80000 | Similar |
| CAT24C256WI-GT3 | onsemi | 36,596 | CAT24C256WI-GT3OSCT-ND | ¥6.27000 | Similar |
| CAV24C256WE-GT3 | onsemi | 656 | CAV24C256WE-GT3OSCT-ND | ¥6.36000 | Similar |
| M24256-BRMN6TP | STMicroelectronics | 2,453 | 497-6348-1-ND | ¥4.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.40000 | ¥9.40 |
| 10 | ¥8.81000 | ¥88.10 |
| 25 | ¥8.56600 | ¥214.15 |
| 50 | ¥8.38160 | ¥419.08 |
| 100 | ¥8.19540 | ¥819.54 |
| 250 | ¥7.94832 | ¥1,987.08 |
| 500 | ¥7.76122 | ¥3,880.61 |
| 1,000 | ¥7.57465 | ¥7,574.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.32991 | ¥18,324.78 |

