
BR24G256FJ-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G256FJ-5E2TR-ND - Tape & Reel (TR) 846-BR24G256FJ-5E2CT-ND - Cut Tape (CT) 846-BR24G256FJ-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G256FJ-5E2 |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.71000 | ¥6.71 |
| 10 | ¥6.32100 | ¥63.21 |
| 25 | ¥6.15240 | ¥153.81 |
| 50 | ¥6.02160 | ¥301.08 |
| 100 | ¥5.89010 | ¥589.01 |
| 250 | ¥5.71444 | ¥1,428.61 |
| 500 | ¥5.58174 | ¥2,790.87 |
| 1,000 | ¥5.44906 | ¥5,449.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.27462 | ¥13,186.55 |
| 5,000 | ¥5.14404 | ¥25,720.20 |
| 7,500 | ¥5.06839 | ¥38,012.93 |
| 12,500 | ¥4.97402 | ¥62,175.25 |
| 17,500 | ¥4.91247 | ¥85,968.22 |





