
OPA2348AIDR | |
|---|---|
DigiKey Part Number | 296-26257-2-ND - Tape & Reel (TR) 296-26257-1-ND - Cut Tape (CT) 296-26257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2348AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2348AIDR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7266F-E2 | Rohm Semiconductor | 2,305 | BU7266F-E2CT-ND | ¥6.70000 | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1,450 | LMR932F-GE2CT-ND | ¥6.20000 | Similar |
| LMV358IYDT | STMicroelectronics | 3,817 | 497-10524-1-ND | ¥7.03000 | Similar |
| LMV358LIDT | STMicroelectronics | 4,542 | 497-13054-1-ND | ¥5.46000 | Similar |
| LMV932DR2G | onsemi | 2,527 | LMV932DR2GOSCT-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.91400 | ¥69.14 |
| 25 | ¥6.24560 | ¥156.14 |
| 100 | ¥5.51530 | ¥551.53 |
| 250 | ¥5.16708 | ¥1,291.77 |
| 500 | ¥4.95704 | ¥2,478.52 |
| 1,000 | ¥4.84614 | ¥4,846.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.60149 | ¥11,503.73 |
| 5,000 | ¥4.49145 | ¥22,457.25 |
| 7,500 | ¥4.43633 | ¥33,272.47 |
| 12,500 | ¥4.37530 | ¥54,691.25 |
| 17,500 | ¥4.33960 | ¥75,943.00 |





