
LMV932DR2G | |
|---|---|
DigiKey Part Number | LMV932DR2GOSTR-ND - Tape & Reel (TR) LMV932DR2GOSCT-ND - Cut Tape (CT) LMV932DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV932DR2G |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV932DR2G Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 75µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.35V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.93600 | ¥29.36 |
| 25 | ¥2.62640 | ¥65.66 |
| 100 | ¥2.28090 | ¥228.09 |
| 250 | ¥2.11644 | ¥529.11 |
| 500 | ¥2.01722 | ¥1,008.61 |
| 1,000 | ¥1.93551 | ¥1,935.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.79538 | ¥4,488.45 |
| 5,000 | ¥1.74492 | ¥8,724.60 |




