
LMV358LIDT | |
|---|---|
DigiKey Part Number | 497-13054-2-ND - Tape & Reel (TR) 497-13054-1-ND - Cut Tape (CT) 497-13054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358LIDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358LIDT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 130µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 27 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7266F-E2 | Rohm Semiconductor | 2,305 | BU7266F-E2CT-ND | ¥6.70000 | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1,450 | LMR932F-GE2CT-ND | ¥6.20000 | Similar |
| LMV342MA/NOPB | Texas Instruments | 3,850 | LMV342MA/NOPB-ND | ¥15.46000 | Similar |
| LMV342MAX/NOPB | Texas Instruments | 3,250 | 296-37126-1-ND | ¥13.06000 | Similar |
| LMV358M/NOPB | Texas Instruments | 10,376 | LMV358M/NOPB-ND | ¥10.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥4.40800 | ¥44.08 |
| 25 | ¥3.96280 | ¥99.07 |
| 100 | ¥3.46920 | ¥346.92 |
| 250 | ¥3.23380 | ¥808.45 |
| 500 | ¥3.09206 | ¥1,546.03 |
| 1,000 | ¥2.97537 | ¥2,975.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.85217 | ¥7,130.43 |
| 5,000 | ¥2.77787 | ¥13,889.35 |
| 7,500 | ¥2.74068 | ¥20,555.10 |
| 12,500 | ¥2.69946 | ¥33,743.25 |
| 17,500 | ¥2.67538 | ¥46,819.15 |
| 25,000 | ¥2.65221 | ¥66,305.25 |

