
OPA2348AID | |
|---|---|
DigiKey Part Number | 296-15363-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2348AID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2348AID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7266F-E2 | Rohm Semiconductor | 2,305 | BU7266F-E2CT-ND | ¥75.48000 | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1,450 | LMR932F-GE2CT-ND | ¥69.89000 | Similar |
| LMV358IYDT | STMicroelectronics | 3,817 | 497-10524-1-ND | ¥79.21000 | Similar |
| LMV358LIDT | STMicroelectronics | 4,542 | 497-13054-1-ND | ¥61.50000 | Similar |
| LMV932DR2G | onsemi | 2,527 | LMV932DR2GOSCT-ND | ¥47.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥9.94900 | ¥99.49 |
| 75 | ¥8.21040 | ¥615.78 |
| 150 | ¥7.80520 | ¥1,170.78 |
| 300 | ¥7.47223 | ¥2,241.67 |
| 525 | ¥7.24688 | ¥3,804.61 |
| 1,050 | ¥7.01256 | ¥7,363.19 |
| 2,550 | ¥6.77209 | ¥17,268.83 |
| 5,025 | ¥6.62472 | ¥33,289.22 |

