
OPA2334AIDGST | |
|---|---|
DigiKey Part Number | 296-13459-2-ND - Tape & Reel (TR) 296-13459-1-ND - Cut Tape (CT) 296-13459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2334AIDGST |
Description | IC OPAMP ZER-DRIFT 2CIRC 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2334AIDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 285µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.75000 | ¥64.75 |
| 10 | ¥50.09700 | ¥500.97 |
| 25 | ¥46.43240 | ¥1,160.81 |
| 100 | ¥42.40910 | ¥4,240.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥40.49004 | ¥10,122.51 |
| 500 | ¥39.33380 | ¥19,666.90 |
| 750 | ¥38.75465 | ¥29,065.99 |
| 1,250 | ¥38.11297 | ¥47,641.21 |
| 1,750 | ¥37.73807 | ¥66,041.62 |











