
OPA2333AMDREP | |
|---|---|
DigiKey Part Number | 296-22184-2-ND - Tape & Reel (TR) 296-22184-1-ND - Cut Tape (CT) 296-22184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2333AMDREP |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2333AMDREP Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 17µA (x2 Channels) |
Series | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.16V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 70 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7266F-E2 | Rohm Semiconductor | 2,305 | BU7266F-E2CT-ND | ¥6.70000 | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1,450 | LMR932F-GE2CT-ND | ¥6.20000 | Similar |
| LMV358IYDT | STMicroelectronics | 3,817 | 497-10524-1-ND | ¥7.03000 | Similar |
| MCP6002-I/SN | Microchip Technology | 23,959 | MCP6002-I/SN-ND | ¥3.39000 | Similar |
| MCP6032T-E/SN | Microchip Technology | 17,906 | MCP6032T-E/SNCT-ND | ¥10.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.78000 | ¥114.78 |
| 10 | ¥90.42100 | ¥904.21 |
| 25 | ¥84.34480 | ¥2,108.62 |
| 100 | ¥77.65950 | ¥7,765.95 |
| 250 | ¥77.47264 | ¥19,368.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥74.97027 | ¥187,425.67 |







