
ADXL1003BCPZ | |
|---|---|
DigiKey Part Number | 505-ADXL1003BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL1003BCPZ |
Description | ACCEL 200G ANALOG 32LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±200g 15kHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL1003BCPZ Models |
Category | Bandwidth 15kHz |
Manufacturer Analog Devices Inc. | Output Type Analog Voltage |
Packaging Tray | Voltage - Supply 3V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Analog | Mounting Type Surface Mount |
Axis X | Package / Case 32-FQFN Exposed Pad, CSP |
Acceleration Range ±200g | Supplier Device Package 32-LFCSP (5x5) |
Sensitivity (mV/g) 10 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥624.80000 | ¥624.80 |
| 5 | ¥578.35400 | ¥2,891.77 |
| 11 | ¥558.79636 | ¥6,146.76 |
| 33 | ¥534.55000 | ¥17,640.15 |
| 55 | ¥524.34782 | ¥28,839.13 |
| 110 | ¥511.50155 | ¥56,265.17 |









