CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2328DGKR

DigiKey Part Number
296-OPA2328DGKRTR-ND - Tape & Reel (TR)
296-OPA2328DGKRCT-ND - Cut Tape (CT)
296-OPA2328DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2328DGKR
Description
DUAL-CHANNEL, PRECISION, 50-V OF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2328DGKR Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
0.2 pA
Mfr
Voltage - Input Offset
3 µV
Series
Current - Supply
3.8mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
30V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
40 MHz
Supplier Device Package
8-VSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.15000¥37.15
10¥28.09400¥280.94
25¥25.83440¥645.86
100¥23.34280¥2,334.28
250¥22.15508¥5,538.77
500¥22.05354¥11,026.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥20.22842¥50,571.05
Manufacturers Standard Package