CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2328DGKT

DigiKey Part Number
296-OPA2328DGKTTR-ND - Tape & Reel (TR)
296-OPA2328DGKTCT-ND - Cut Tape (CT)
296-OPA2328DGKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2328DGKT
Description
DUAL-CHANNEL, PRECISION, 50-V OF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Input Bias
0.2 pA
Mfr
Voltage - Input Offset
3 µV
Series
Current - Supply
3.8mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
30V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
40 MHz
Supplier Device Package
8-VSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.44000¥40.44
10¥30.74800¥307.48
25¥28.32640¥708.16
100¥25.66510¥2,566.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥26.41088¥6,602.72
500¥25.58312¥12,791.56
750¥25.16860¥18,876.45
1,250¥24.70914¥30,886.43
1,750¥24.44071¥42,771.24
2,500¥24.18246¥60,456.15
Manufacturers Standard Package