Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2328DR

DigiKey Part Number
296-OPA2328DRTR-ND - Tape & Reel (TR)
296-OPA2328DRCT-ND - Cut Tape (CT)
296-OPA2328DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2328DR
Description
DUAL-CHANNEL, PRECISION, 50-V OF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
0.2 pA
Mfr
Voltage - Input Offset
3 µV
Series
Current - Supply
3.8mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
30V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
40 MHz
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 509
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.32000¥34.32
10¥25.95000¥259.50
25¥23.86320¥596.58
100¥21.56170¥2,156.17
250¥20.46464¥5,116.16
500¥20.37086¥10,185.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.58741¥55,762.23
Manufacturers Standard Package